
C0805X475M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X475M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X475M3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X475M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.10700 | kr.31.07 |
| 50 | kr.2.37880 | kr.118.94 |
| 100 | kr.2.15500 | kr.215.50 |
| 500 | kr.1.77736 | kr.888.68 |
| 1.000 | kr.1.66064 | kr.1,660.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.53745 | kr.3,843.62 |
| 5.000 | kr.1.46317 | kr.7,315.85 |
| 7.500 | kr.1.42598 | kr.10,694.85 |
| 12.500 | kr.1.38474 | kr.17,309.25 |
| 17.500 | kr.1.36063 | kr.23,811.03 |
| 25.000 | kr.1.33744 | kr.33,436.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

