
C0805X475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475K4RACTUTR-ND - Tape & Reel (TR) 399-C0805X475K4RACTUCT-ND - Cut Tape (CT) 399-C0805X475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.82900 | kr.141.45 |
| 100 | kr.2.57210 | kr.257.21 |
| 500 | kr.2.13924 | kr.1,069.62 |
| 1.000 | kr.2.00541 | kr.2,005.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86409 | kr.4,660.23 |
| 5.000 | kr.1.77889 | kr.8,894.45 |
| 7.500 | kr.1.73622 | kr.13,021.65 |
| 12.500 | kr.1.68892 | kr.21,111.50 |
| 17.500 | kr.1.66126 | kr.29,072.05 |
| 25.000 | kr.1.63465 | kr.40,866.25 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

