4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475K4RACTU

DigiKey Part Number
399-C0805X475K4RACTUTR-ND - Tape & Reel (TR)
399-C0805X475K4RACTUCT-ND - Cut Tape (CT)
399-C0805X475K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475K4RACTU
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.65800kr.36.58
50kr.2.82900kr.141.45
100kr.2.57210kr.257.21
500kr.2.13924kr.1,069.62
1.000kr.2.00541kr.2,005.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.86409kr.4,660.23
5.000kr.1.77889kr.8,894.45
7.500kr.1.73622kr.13,021.65
12.500kr.1.68892kr.21,111.50
17.500kr.1.66126kr.29,072.05
25.000kr.1.63465kr.40,866.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250