
C0805X475K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X475K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X475K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X475K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.64300 | kr.26.43 |
50 | kr.2.01080 | kr.100.54 |
100 | kr.1.81700 | kr.181.70 |
500 | kr.1.48916 | kr.744.58 |
1.000 | kr.1.38784 | kr.1,387.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.28092 | kr.3,202.30 |
5.000 | kr.1.21649 | kr.6,082.45 |
7.500 | kr.1.18421 | kr.8,881.58 |
12.500 | kr.1.14843 | kr.14,355.38 |
17.500 | kr.1.12751 | kr.19,731.42 |
25.000 | kr.1.10739 | kr.27,684.75 |
30.000 | kr.1.09785 | kr.32,935.50 |
60.000 | kr.1.06574 | kr.63,944.40 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |