C0805X474K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.159
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X474K3RECTU

DigiKey Part Number
399-C0805X474K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X474K3RECTU
Description
CAP CER 0805 470NF 25V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474K3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X474K3RAC3316KEMET2.159399-C0805X474K3RAC3316CT-NDkr.6.85000Parametric Equivalent
C0805X474K3REC7210KEMET0C0805X474K3REC7210-NDkr.0.29028Parametric Equivalent
C0805X474K3RECAUTOKEMET0C0805X474K3RECAUTO-NDkr.0.36151Parametric Equivalent
C0805X474K3RECAUTO7210KEMET0C0805X474K3RECAUTO7210-NDkr.0.33656Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31230kr.1,561.50
Unit Price without VAT:kr.0.31230
Unit Price with VAT:kr.0.39038