C0805X474J5RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.12712
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.612
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X474J5RAC3317

DigiKey Part Number
399-C0805X474J5RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X474J5RAC3317
Description
CAP CER 0805 470NF 50VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X474J5RAC3316KEMET0399-C0805X474J5RAC3316TR-NDkr.2.12712Parametric Equivalent
C0805X474J5RACAUTOKEMET1.612399-C0805X474J5RACAUTOCT-NDkr.7.73000Parametric Equivalent
C0805X474J5RECAUTOKEMET0C0805X474J5RECAUTO-NDkr.0.48554Parametric Equivalent
C0805X474J5RECAUTO7210KEMET0C0805X474J5RECAUTO7210-NDkr.0.42015Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.89659kr.18,965.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.89659
Unit Price with VAT:kr.2.37074