
C0805X473K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16455-2-ND - Tape & Reel (TR) 399-16455-1-ND - Cut Tape (CT) 399-16455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38460 | kr.69.23 |
| 100 | kr.1.23880 | kr.123.88 |
| 500 | kr.0.99450 | kr.497.25 |
| 1.000 | kr.0.91892 | kr.918.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.83926 | kr.2,098.15 |
| 5.000 | kr.0.79127 | kr.3,956.35 |
| 7.500 | kr.0.76723 | kr.5,754.22 |
| 12.500 | kr.0.74059 | kr.9,257.38 |
| 17.500 | kr.0.72502 | kr.12,687.85 |
| 25.000 | kr.0.71004 | kr.17,751.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

