
C0805X472KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16665-2-ND - Tape & Reel (TR) 399-16665-1-ND - Cut Tape (CT) 399-16665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472KBRACAUTO |
Description | CAP CER 4700PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98210 | kr.98.21 |
| 500 | kr.0.77906 | kr.389.53 |
| 1.000 | kr.0.71642 | kr.716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65028 | kr.1,625.70 |
| 5.000 | kr.0.61045 | kr.3,052.25 |
| 7.500 | kr.0.59052 | kr.4,428.90 |
| 12.500 | kr.0.56841 | kr.7,105.12 |
| 17.500 | kr.0.55549 | kr.9,721.08 |
| 25.000 | kr.0.54307 | kr.13,576.75 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

