Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X472K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X472K2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X472K2RECTU |
Description | CAP CER 0805 4.7NF 200V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472K2RAC3123 | KEMET | 0 | 399-C0805X472K2RAC3123TR-ND | kr.0.86295 | Parametric Equivalent |
| C0805X472K2RAC3316 | KEMET | 0 | 399-C0805X472K2RAC3316TR-ND | kr.0.87297 | Parametric Equivalent |
| C0805X472K2RAC3317 | KEMET | 0 | 399-C0805X472K2RAC3317TR-ND | kr.0.81582 | Parametric Equivalent |
| C0805X472K2RACAUTO | KEMET | 7.206 | 399-19470-1-ND | kr.3.23000 | Parametric Equivalent |
| C0805X472K2REC7210 | KEMET | 0 | C0805X472K2REC7210-ND | kr.0.29028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32016 | kr.1,280.64 |
| Unit Price without VAT: | kr.0.32016 |
|---|---|
| Unit Price with VAT: | kr.0.40020 |



