
C0805X472K2RACTU | |
---|---|
DigiKey Part Number | 399-C0805X472K2RACTUTR-ND - Tape & Reel (TR) 399-C0805X472K2RACTUCT-ND - Cut Tape (CT) 399-C0805X472K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K2RACTU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.58700 | kr.15.87 |
50 | kr.1.17760 | kr.58.88 |
100 | kr.1.05150 | kr.105.15 |
500 | kr.0.83840 | kr.419.20 |
1.000 | kr.0.77274 | kr.772.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.64365 | kr.2,574.60 |
8.000 | kr.0.61869 | kr.4,949.52 |
12.000 | kr.0.60952 | kr.7,314.24 |
20.000 | kr.0.59907 | kr.11,981.40 |
28.000 | kr.0.58719 | kr.16,441.32 |
40.000 | kr.0.57577 | kr.23,030.80 |
48.000 | kr.0.57036 | kr.27,377.28 |
96.000 | kr.0.55873 | kr.53,638.08 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |