0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X471K1RACTU

DigiKey Part Number
399-C0805X471K1RACTUTR-ND - Tape & Reel (TR)
399-C0805X471K1RACTUCT-ND - Cut Tape (CT)
399-C0805X471K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X471K1RACTU
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X471K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.0.90900kr.9.09
50kr.0.63100kr.31.55
100kr.0.56830kr.56.83
500kr.0.49740kr.248.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41562kr.1,662.48
8.000kr.0.41207kr.3,296.56
12.000kr.0.41024kr.4,922.88
20.000kr.0.40814kr.8,162.80
28.000kr.0.40689kr.11,392.92
40.000kr.0.40640kr.16,256.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500