
C0805X470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X470J1GACTUTR-ND - Tape & Reel (TR) 399-C0805X470J1GACTUCT-ND - Cut Tape (CT) 399-C0805X470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X470J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.15640 | kr.57.82 |
| 100 | kr.1.03150 | kr.103.15 |
| 500 | kr.0.82040 | kr.410.20 |
| 1.000 | kr.0.75516 | kr.755.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65740 | kr.2,629.60 |
| 8.000 | kr.0.62108 | kr.4,968.64 |
| 12.000 | kr.0.60289 | kr.7,234.68 |
| 20.000 | kr.0.58274 | kr.11,654.80 |
| 28.000 | kr.0.57096 | kr.15,986.88 |
| 40.000 | kr.0.55963 | kr.22,385.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


