
C0805X334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X334K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X334K5RACTUCT-ND - Cut Tape (CT) 399-C0805X334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.2.64840 | kr.132.42 |
| 100 | kr.2.31620 | kr.231.62 |
| 500 | kr.2.03508 | kr.1,017.54 |
| 1.000 | kr.1.83046 | kr.1,830.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62285 | kr.6,491.40 |
| 8.000 | kr.1.60914 | kr.12,873.12 |
| 12.000 | kr.1.60376 | kr.19,245.12 |
| 20.000 | kr.1.56923 | kr.31,384.60 |
| 28.000 | kr.1.54610 | kr.43,290.80 |
| 40.000 | kr.1.52385 | kr.60,954.00 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

