
C0805X334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16458-2-ND - Tape & Reel (TR) 399-16458-1-ND - Cut Tape (CT) 399-16458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.20300 | kr.42.03 |
| 50 | kr.3.27280 | kr.163.64 |
| 100 | kr.2.98550 | kr.298.55 |
| 500 | kr.2.49998 | kr.1,249.99 |
| 1.000 | kr.2.34992 | kr.2,349.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.12465 | kr.8,498.60 |
| 8.000 | kr.2.04091 | kr.16,327.28 |
| 12.000 | kr.1.99895 | kr.23,987.40 |
| 20.000 | kr.1.95243 | kr.39,048.60 |
| 28.000 | kr.1.92524 | kr.53,906.72 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

