Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X334K5RAC3317 | |
|---|---|
DigiKey Part Number | 399-C0805X334K5RAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X334K5RAC3317 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K5RAC3317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X334K5RAC3316 | KEMET | 0 | 399-C0805X334K5RAC3316TR-ND | kr.2.13406 | Parametric Equivalent |
| C0805X334K5RACAUTO | KEMET | 7.128 | 399-16458-1-ND | kr.6.59000 | Parametric Equivalent |
| C0805X334K5RECAUTO | KEMET | 2.567 | 399-C0805X334K5RECAUTOCT-ND | kr.2.41000 | Parametric Equivalent |
| C0805X334K5RECAUTO7210 | KEMET | 0 | C0805X334K5RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.02630 | kr.20,263.00 |
| Unit Price without VAT: | kr.2.02630 |
|---|---|
| Unit Price with VAT: | kr.2.53288 |


