0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X334K3RACTU

DigiKey Part Number
399-C0805X334K3RACTUTR-ND - Tape & Reel (TR)
399-C0805X334K3RACTUCT-ND - Cut Tape (CT)
399-C0805X334K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X334K3RACTU
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X334K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.82300kr.38.23
50kr.2.95820kr.147.91
100kr.2.69260kr.269.26
500kr.2.24424kr.1,122.12
1.000kr.2.10551kr.2,105.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.95911kr.4,897.77
5.000kr.1.87086kr.9,354.30
7.500kr.1.82665kr.13,699.88
12.500kr.1.77765kr.22,220.62
17.500kr.1.74899kr.30,607.33
25.000kr.1.72142kr.43,035.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500