0.047 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473J2RECAUTO7210

DigiKey Part Number
399-C0805X473J2RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805X473J2RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805X473J2RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473J2RECAUTO7210
Description
CAP CER 0805 47NF 200V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473J2RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68800kr.26.88
50kr.2.04520kr.102.26
100kr.1.84750kr.184.75
500kr.1.51222kr.756.11
1.000kr.1.40868kr.1,408.68
2.500kr.1.29945kr.3,248.62
5.000kr.1.23361kr.6,168.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.17941kr.11,794.10
20.000kr.1.13478kr.22,695.60
30.000kr.1.11242kr.33,372.60
50.000kr.1.08762kr.54,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750