
C0805X332K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X332K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X332K5RACTUCT-ND - Cut Tape (CT) 399-C0805X332K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332K5RACTU |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48301 | kr.1,932.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.90620 | kr.45.31 |
| 100 | kr.0.68420 | kr.68.42 |
| 500 | kr.0.63284 | kr.316.42 |
| 1.000 | kr.0.57984 | kr.579.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.99080 | kr.49.54 |
| 100 | kr.0.80700 | kr.80.70 |
| 500 | kr.0.63706 | kr.318.53 |
| 1.000 | kr.0.53792 | kr.537.92 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

