0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X332K5RACTU

DigiKey Part Number
399-C0805X332K5RACTUTR-ND - Tape & Reel (TR)
399-C0805X332K5RACTUCT-ND - Cut Tape (CT)
399-C0805X332K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X332K5RACTU
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X332K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48301kr.1,932.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.23500kr.12.35
50kr.0.90620kr.45.31
100kr.0.68420kr.68.42
500kr.0.63284kr.316.42
1.000kr.0.57984kr.579.84
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.34400kr.13.44
50kr.0.99080kr.49.54
100kr.0.80700kr.80.70
500kr.0.63706kr.318.53
1.000kr.0.53792kr.537.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250