Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

C0805X332J2RACAUTO | |
|---|---|
DigiKey Part Number | C0805X332J2RACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X332J2RACAUTO |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332J2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X332JAGACAUTO | KEMET | 3.438 | 399-C0805X332JAGACAUTOCT-ND | kr.5.58000 | Similar |
| C0805X332J2RECAUTO | KEMET | 0 | C0805X332J2RECAUTO-ND | kr.0.46100 | Parametric Equivalent |
| C0805X332J2RECAUTO7210 | KEMET | 0 | C0805X332J2RECAUTO7210-ND | kr.0.42015 | Parametric Equivalent |
| 0805Y2000332JET | Knowles Syfer | 0 | 0805Y2000332JET-ND | kr.2.48410 | Direct |
| 0805Y5000332JET | Knowles Syfer | 0 | 0805Y5000332JET-ND | kr.2.36651 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23396 | kr.4,935.84 |
| Unit Price without VAT: | kr.1.23396 |
|---|---|
| Unit Price with VAT: | kr.1.54245 |



