C0805X332J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.527
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X332J1RECTU

DigiKey Part Number
399-C0805X332J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X332J1RECTU
Description
CAP CER 0805 3.3NF 100V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X332J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X332J1RACTUKEMET3.527399-C0805X332J1RACTUCT-NDkr.3.61000Parametric Equivalent
C0805X332J1REC7210KEMET0C0805X332J1REC7210-NDkr.0.37494Parametric Equivalent
C0805X332J1RECAUTOKEMET0C0805X332J1RECAUTO-NDkr.0.46100Parametric Equivalent
C0805X332J1RECAUTO7210KEMET0C0805X332J1RECAUTO7210-NDkr.0.42015Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41205kr.1,648.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.41205
Unit Price with VAT:kr.0.51506