
C0805X331J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X331J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X331J5GACTUCT-ND - Cut Tape (CT) 399-C0805X331J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X331J5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X331J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.27300 | kr.63.65 |
| 100 | kr.1.13740 | kr.113.74 |
| 500 | kr.0.90916 | kr.454.58 |
| 1.000 | kr.0.83866 | kr.838.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73289 | kr.2,931.56 |
| 8.000 | kr.0.69361 | kr.5,548.88 |
| 12.000 | kr.0.67394 | kr.8,087.28 |
| 20.000 | kr.0.65214 | kr.13,042.80 |
| 28.000 | kr.0.63938 | kr.17,902.64 |
| 40.000 | kr.0.62712 | kr.25,084.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

