33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X330J5GACTU

DigiKey Part Number
399-C0805X330J5GACTUTR-ND - Tape & Reel (TR)
399-C0805X330J5GACTUCT-ND - Cut Tape (CT)
399-C0805X330J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X330J5GACTU
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X330J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.03840kr.51.92
100kr.0.92310kr.92.31
500kr.0.73012kr.365.06
1.000kr.0.67046kr.670.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58109kr.2,324.36
8.000kr.0.54790kr.4,383.20
12.000kr.0.53127kr.6,375.24
20.000kr.0.51284kr.10,256.80
28.000kr.0.50207kr.14,057.96
40.000kr.0.49171kr.19,668.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750