C0805X302J8HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.48913
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.48913
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.17901
Datasheet
3000 pF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X302J8HACAUTO

DigiKey Part Number
C0805X302J8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X302J8HACAUTO
Description
CAP CER 0805 3NF 10V ULTRA STABL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X302J8HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X302F4HACAUTOKEMET0C0805X302F4HACAUTO-NDkr.0.48913Upgrade
C0805X302F8HACAUTOKEMET0C0805X302F8HACAUTO-NDkr.0.48913Upgrade
C0805X302G4HACAUTOKEMET0C0805X302G4HACAUTO-NDkr.0.25191Upgrade
C0805X302G8HACAUTOKEMET0C0805X302G8HACAUTO-NDkr.0.25191Upgrade
C0805X302J4HACAUTOKEMET0C0805X302J4HACAUTO-NDkr.0.17901Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.17901kr.1,432.08
Unit Price without VAT:kr.0.17901
Unit Price with VAT:kr.0.22376