Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X225K4RECAUTO | |
|---|---|
DigiKey Part Number | C0805X225K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X225K4RECAUTO |
Description | CAP CER 0805 2.2UF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X225K4RACAUTO | KEMET | 4.310 | 399-11604-1-ND | kr.8.12000 | Parametric Equivalent |
| C0805X225K4RECAUTO7210 | KEMET | 0 | C0805X225K4RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| MCJCE21GCB7225KTPA01 | Taiyo Yuden | 0 | 587-MCJCE21GCB7225KTPA01TR-ND | kr.0.78990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67047 | kr.1,676.17 |
| Unit Price without VAT: | kr.0.67047 |
|---|---|
| Unit Price with VAT: | kr.0.83809 |



