


C0805X225K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X225K4RACTUTR-ND - Tape & Reel (TR) 399-C0805X225K4RACTUCT-ND - Cut Tape (CT) 399-C0805X225K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K4RACTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.19900 | kr.51.99 |
| 50 | kr.4.09060 | kr.204.53 |
| 100 | kr.3.74950 | kr.374.95 |
| 500 | kr.3.17190 | kr.1,585.95 |
| 1.000 | kr.2.99330 | kr.2,993.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.80474 | kr.7,011.85 |
| 5.000 | kr.2.69104 | kr.13,455.20 |
| 7.500 | kr.2.63409 | kr.19,755.67 |
| 12.500 | kr.2.57094 | kr.32,136.75 |
| 17.500 | kr.2.53403 | kr.44,345.53 |
| 25.000 | kr.2.49849 | kr.62,462.25 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |


