


C0805X225J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X225J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X225J4RECAUTOCT-ND - Cut Tape (CT) 399-C0805X225J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225J4RECAUTO |
Description | CAP CER 0805 2.2UF 16V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.88500 | kr.28.85 |
| 50 | kr.2.20260 | kr.110.13 |
| 100 | kr.1.99200 | kr.199.20 |
| 500 | kr.1.63660 | kr.818.30 |
| 1.000 | kr.1.52680 | kr.1,526.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.41090 | kr.3,527.25 |
| 5.000 | kr.1.34106 | kr.6,705.30 |
| 7.500 | kr.1.30608 | kr.9,795.60 |
| 12.500 | kr.1.26731 | kr.15,841.38 |
| 17.500 | kr.1.24463 | kr.21,781.02 |
| 25.000 | kr.1.22283 | kr.30,570.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

