
C0805X224K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X224K8RACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60732 | kr.6,429.28 |
| Unit Price without VAT: | kr.1.60732 |
|---|---|
| Unit Price with VAT: | kr.2.00915 |

