
C0805X224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6998-2-ND - Tape & Reel (TR) 399-6998-1-ND - Cut Tape (CT) 399-6998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.82520 | kr.141.26 |
| 100 | kr.2.56830 | kr.256.83 |
| 500 | kr.2.13608 | kr.1,068.04 |
| 1.000 | kr.2.00236 | kr.2,002.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.80169 | kr.7,206.76 |
| 8.000 | kr.1.72710 | kr.13,816.80 |
| 12.000 | kr.1.68973 | kr.20,276.76 |
| 20.000 | kr.1.64831 | kr.32,966.20 |
| 28.000 | kr.1.62408 | kr.45,474.24 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

