
C0805X224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X224K3RACTUCT-ND - Cut Tape (CT) 399-C0805X224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.50780 | kr.75.39 |
| 100 | kr.1.40220 | kr.140.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25067 | kr.5,002.68 |
| 8.000 | kr.1.18926 | kr.9,514.08 |
| 12.000 | kr.1.15531 | kr.13,863.72 |
| 20.000 | kr.1.15057 | kr.23,011.40 |
| 28.000 | kr.1.14560 | kr.32,076.80 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

