
| C0805X224K1RACTU | |
|---|---|
| DigiKey Part Number | 399-C0805X224K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X224K1RACTUCT-ND - Cut Tape (CT) 399-C0805X224K1RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805X224K1RACTU | 
| Description | CAP CER 0.22UF 100V X7S 0805 10% | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805X224K1RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.09900 | kr.20.99 | 
| 50 | kr.1.57820 | kr.78.91 | 
| 100 | kr.1.41820 | kr.141.82 | 
| 500 | kr.1.14816 | kr.574.08 | 
| 1.000 | kr.1.06483 | kr.1,064.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.97687 | kr.2,442.18 | 
| 5.000 | kr.0.92385 | kr.4,619.25 | 
| 7.500 | kr.0.89731 | kr.6,729.83 | 
| 12.500 | kr.0.86788 | kr.10,848.50 | 
| 17.500 | kr.0.85067 | kr.14,886.73 | 
| 25.000 | kr.0.83412 | kr.20,853.00 | 
| 30.000 | kr.0.82629 | kr.24,788.70 | 
| 60.000 | kr.0.80655 | kr.48,393.00 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark