0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X224K1RACAUTO

DigiKey Part Number
399-16408-2-ND - Tape & Reel (TR)
399-16408-1-ND - Cut Tape (CT)
399-16408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X224K1RACAUTO
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X224K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56800kr.25.68
50kr.1.94520kr.97.26
100kr.1.75430kr.175.43
500kr.1.43272kr.716.36
1.000kr.1.33330kr.1,333.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.22839kr.3,070.98
5.000kr.1.16517kr.5,825.85
7.500kr.1.13349kr.8,501.18
12.500kr.1.09839kr.13,729.88
17.500kr.1.07787kr.18,862.73
25.000kr.1.05813kr.26,453.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000