


C0805X223KARECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223KARECAUTOTR-ND - Tape & Reel (TR) 399-C0805X223KARECAUTOCT-ND - Cut Tape (CT) 399-C0805X223KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223KARECAUTO |
Description | CAP CER 0805 22NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223KARECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223KARACAUTO | KEMET | 111 | 399-16459-1-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14760 | kr.57.38 |
| 100 | kr.1.02330 | kr.102.33 |
| 500 | kr.0.81304 | kr.406.52 |
| 1.000 | kr.0.74831 | kr.748.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65123 | kr.2,604.92 |
| 8.000 | kr.0.61517 | kr.4,921.36 |
| 12.000 | kr.0.59711 | kr.7,165.32 |
| 20.000 | kr.0.57710 | kr.11,542.00 |
| 28.000 | kr.0.56539 | kr.15,830.92 |
| 40.000 | kr.0.55414 | kr.22,165.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

