
C0805X223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16460-2-ND - Tape & Reel (TR) 399-16460-1-ND - Cut Tape (CT) 399-16460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06620 | kr.53.31 |
| 100 | kr.0.94980 | kr.94.98 |
| 500 | kr.0.75366 | kr.376.83 |
| 1.000 | kr.0.69312 | kr.693.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55658 | kr.2,226.32 |
| 8.000 | kr.0.53213 | kr.4,257.04 |
| 12.000 | kr.0.51660 | kr.6,199.20 |
| 20.000 | kr.0.51409 | kr.10,281.80 |
| 28.000 | kr.0.49938 | kr.13,982.64 |
| 40.000 | kr.0.49793 | kr.19,917.20 |
| 48.000 | kr.0.49723 | kr.23,867.04 |
| 96.000 | kr.0.48983 | kr.47,023.68 |
| 100.000 | kr.0.48893 | kr.48,893.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

