C0805X223J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95671
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99844
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.875
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41205
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223J5REC7210

DigiKey Part Number
C0805X223J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X223J5REC7210
Description
CAP CER 0805 22NF 50V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X223J5RACTUKEMET0399-C0805X223J5RACTUTR-NDkr.0.95671Parametric Equivalent
C0805X223J5RECKEMET0C0805X223J5REC-NDkr.0.99844Parametric Equivalent
C0805X223J5RECAUTOKEMET2.875399-C0805X223J5RECAUTOCT-NDkr.4.31000Parametric Equivalent
C0805X223J5RECAUTO7210KEMET0C0805X223J5RECAUTO7210-NDkr.0.42015Parametric Equivalent
C0805X223J5RECTUKEMET0399-C0805X223J5RECTUTR-NDkr.0.41205Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37494kr.3,749.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.37494
Unit Price with VAT:kr.0.46868