0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223J5GECAUTO

DigiKey Part Number
399-C0805X223J5GECAUTOTR-ND - Tape & Reel (TR)
399-C0805X223J5GECAUTOCT-ND - Cut Tape (CT)
399-C0805X223J5GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223J5GECAUTO
Description
CAP CER 0805 22NF 50V C0G 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223J5GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X223J5GACAUTOKEMET1.292399-C0805X223J5GACAUTOCT-NDkr.7.42000Parametric Equivalent
In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.70700kr.27.07
50kr.2.05660kr.102.83
100kr.1.85760kr.185.76
500kr.1.52110kr.760.55
1.000kr.1.41718kr.1,417.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.30744kr.3,268.60
5.000kr.1.24131kr.6,206.55
7.500kr.1.20818kr.9,061.35
12.500kr.1.17147kr.14,643.38
17.500kr.1.15000kr.20,125.00
25.000kr.1.12936kr.28,234.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250