
C0805X223J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X223J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X223J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223J5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223J5GECAUTO | KEMET | 1.388 | 399-C0805X223J5GECAUTOCT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.78700 | kr.47.87 |
| 50 | kr.3.74940 | kr.187.47 |
| 100 | kr.3.42930 | kr.342.93 |
| 500 | kr.2.89002 | kr.1,445.01 |
| 1.000 | kr.2.72309 | kr.2,723.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.54688 | kr.6,367.20 |
| 5.000 | kr.2.44066 | kr.12,203.30 |
| 7.500 | kr.2.38743 | kr.17,905.73 |
| 12.500 | kr.2.32843 | kr.29,105.38 |
| 17.500 | kr.2.29394 | kr.40,143.95 |
| 25.000 | kr.2.26076 | kr.56,519.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

