C0805X223J1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44140
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20470
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223J1REC7210

DigiKey Part Number
C0805X223J1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X223J1REC7210
Description
CAP CER 0805 22NF 100V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223J1REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X223J1RECKEMET0C0805X223J1REC-NDkr.0.95336Parametric Equivalent
C0805X223J1RECAUTOKEMET0C0805X223J1RECAUTO-NDkr.0.46100Parametric Equivalent
C0805X223J1RECAUTO7210KEMET0C0805X223J1RECAUTO7210-NDkr.0.44140Parametric Equivalent
C0805X223J1RECTUKEMET0399-C0805X223J1RECTUTR-NDkr.1.20470Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37494kr.3,749.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.37494
Unit Price with VAT:kr.0.46868