
C0805X222KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16664-2-ND - Tape & Reel (TR) 399-16664-1-ND - Cut Tape (CT) 399-16664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222KARACAUTO |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222KARECAUTO | KEMET | 3.355 | 399-C0805X222KARECAUTOCT-ND | kr.2.60000 | Parametric Equivalent |
| CGA4F3X7R2E222K085AE | TDK | 4.725 | 445-173754-1-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.04520 | kr.102.26 |
| 100 | kr.1.84750 | kr.184.75 |
| 500 | kr.1.51222 | kr.756.11 |
| 1.000 | kr.1.40868 | kr.1,408.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25344 | kr.5,013.76 |
| 8.000 | kr.1.19572 | kr.9,565.76 |
| 12.000 | kr.1.16681 | kr.14,001.72 |
| 20.000 | kr.1.13478 | kr.22,695.60 |
| 28.000 | kr.1.11604 | kr.31,249.12 |
| 40.000 | kr.1.09802 | kr.43,920.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

