
C0805X222K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X222K5RACTUCT-ND - Cut Tape (CT) 399-C0805X222K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.90620 | kr.45.31 |
| 100 | kr.0.80450 | kr.80.45 |
| 500 | kr.0.63284 | kr.316.42 |
| 1.000 | kr.0.57984 | kr.579.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50066 | kr.2,002.64 |
| 8.000 | kr.0.45212 | kr.3,616.96 |
| 12.000 | kr.0.43352 | kr.5,202.24 |
| 20.000 | kr.0.43133 | kr.8,626.60 |
| 28.000 | kr.0.41350 | kr.11,578.00 |
| 40.000 | kr.0.41225 | kr.16,490.00 |
| 48.000 | kr.0.41164 | kr.19,758.72 |
| 96.000 | kr.0.40220 | kr.38,611.20 |
| 100.000 | kr.0.40142 | kr.40,142.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

