
C0805X222K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17866-2-ND - Tape & Reel (TR) 399-17866-1-ND - Cut Tape (CT) 399-17866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222K1GECAUTO |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06520 | kr.53.26 |
| 100 | kr.0.94850 | kr.94.85 |
| 500 | kr.0.75104 | kr.375.52 |
| 1.000 | kr.0.69005 | kr.690.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59870 | kr.2,394.80 |
| 8.000 | kr.0.56477 | kr.4,518.16 |
| 12.000 | kr.0.54778 | kr.6,573.36 |
| 20.000 | kr.0.52895 | kr.10,579.00 |
| 28.000 | kr.0.51794 | kr.14,502.32 |
| 40.000 | kr.0.50736 | kr.20,294.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

