Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X222J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X222J5RACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222J5REC7210 | KEMET | 0 | C0805X222J5REC7210-ND | kr.0.37494 | Parametric Equivalent |
| C0805X222J5RECAUTO | KEMET | 0 | C0805X222J5RECAUTO-ND | kr.1.25344 | Parametric Equivalent |
| C0805X222J5RECAUTO7210 | KEMET | 0 | C0805X222J5RECAUTO7210-ND | kr.0.42015 | Parametric Equivalent |
| C0805X222J5RECTU | KEMET | 0 | 399-C0805X222J5RECTUTR-ND | kr.0.41205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87497 | kr.3,499.88 |
| Unit Price without VAT: | kr.0.87497 |
|---|---|
| Unit Price with VAT: | kr.1.09371 |


