C0805X222FMGECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70925
Datasheet
2200 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X222FMGECTU

DigiKey Part Number
399-C0805X222FMGECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X222FMGECTU
Description
CAP CER 0805 2.2NF 63V C0G 1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222FMGECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X222FMGEC7210KEMET0C0805X222FMGEC7210-NDkr.0.66625Parametric Equivalent
C0805X222FMGECAUTOKEMET0C0805X222FMGECAUTO-NDkr.0.77272Parametric Equivalent
C0805X222FMGECAUTO7210KEMET0C0805X222FMGECAUTO7210-NDkr.0.70925Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72649kr.2,905.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.72649
Unit Price with VAT:kr.0.90811