
C0805X221K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X221K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X221K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X221K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08600 | kr.20.86 |
| 50 | kr.1.56340 | kr.78.17 |
| 100 | kr.1.40300 | kr.140.30 |
| 500 | kr.1.13322 | kr.566.61 |
| 1.000 | kr.1.04990 | kr.1,049.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92488 | kr.3,699.52 |
| 8.000 | kr.0.87844 | kr.7,027.52 |
| 12.000 | kr.0.85517 | kr.10,262.04 |
| 20.000 | kr.0.82939 | kr.16,587.80 |
| 28.000 | kr.0.81431 | kr.22,800.68 |
| 40.000 | kr.0.79981 | kr.31,992.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

