C0805X221J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.08122
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.07480
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.0.21893
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.51632
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.27724
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.17531
Datasheet

Similar


Knowles Syfer
In Stock: 693
Unit Price: kr.0.58000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X221J5RACTU

DigiKey Part Number
399-C0805X221J5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X221J5RACTU
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X221J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92741kr.3,709.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.92741
Unit Price with VAT:kr.1.15926