
C0805X221J1GAC3123 | |
---|---|
DigiKey Part Number | 399-C0805X221J1GAC3123TR-ND - Tape & Reel (TR) 399-C0805X221J1GAC3123CT-ND - Cut Tape (CT) 399-C0805X221J1GAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221J1GAC3123 |
Description | 220.PF 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221J1GAC3123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.63800 | kr.16.38 |
50 | kr.1.21480 | kr.60.74 |
100 | kr.1.08540 | kr.108.54 |
500 | kr.0.86720 | kr.433.60 |
1.000 | kr.0.79981 | kr.799.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.69874 | kr.2,794.96 |
8.000 | kr.0.66120 | kr.5,289.60 |
12.000 | kr.0.64240 | kr.7,708.80 |
20.000 | kr.0.62157 | kr.12,431.40 |
28.000 | kr.0.60938 | kr.17,062.64 |
40.000 | kr.0.59766 | kr.23,906.40 |
48.000 | kr.0.59211 | kr.28,421.28 |
96.000 | kr.0.57341 | kr.55,047.36 |
100.000 | kr.0.57242 | kr.57,242.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |