
C0805X220F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19448-2-ND - Tape & Reel (TR) 399-19448-1-ND - Cut Tape (CT) 399-19448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X220F5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X220F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.37200 | kr.63.72 |
| 50 | kr.5.06440 | kr.253.22 |
| 100 | kr.4.66180 | kr.466.18 |
| 500 | kr.3.98164 | kr.1,990.82 |
| 1.000 | kr.3.77103 | kr.3,771.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.45500 | kr.13,820.00 |
| 8.000 | kr.3.33746 | kr.26,699.68 |
| 12.000 | kr.3.27857 | kr.39,342.84 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

