C0805X202J4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49453
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25469
Datasheet
2000 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X202J4HACAUTO

DigiKey Part Number
C0805X202J4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X202J4HACAUTO
Description
CAP CER 0805 2NF 16V ULTRA STABL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X202J4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X202F4HACAUTOKEMET0C0805X202F4HACAUTO-NDkr.0.49453Upgrade
C0805X202G4HACAUTOKEMET0C0805X202G4HACAUTO-NDkr.0.25469Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.27639kr.2,211.12
Unit Price without VAT:kr.0.27639
Unit Price with VAT:kr.0.34549