
C0805X154K5RACTU | |
|---|---|
DigiKey Part Number | 399-19411-2-ND - Tape & Reel (TR) 399-19411-1-ND - Cut Tape (CT) 399-19411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91000 | kr.29.10 |
| 50 | kr.2.22280 | kr.111.14 |
| 100 | kr.2.01100 | kr.201.10 |
| 500 | kr.1.65310 | kr.826.55 |
| 1.000 | kr.1.54252 | kr.1,542.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37659 | kr.5,506.36 |
| 8.000 | kr.1.31492 | kr.10,519.36 |
| 12.000 | kr.1.28401 | kr.15,408.12 |
| 20.000 | kr.1.24978 | kr.24,995.60 |
| 28.000 | kr.1.22975 | kr.34,433.00 |
| 40.000 | kr.1.21048 | kr.48,419.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

