Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X224K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X224K3RECTU |
Description | CAP CER 0805 220NF 25V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K3RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224K3REC | KEMET | 0 | C0805X224K3REC-ND | kr.0.50482 | Parametric Equivalent |
| C0805X224K3REC7210 | KEMET | 0 | C0805X224K3REC7210-ND | kr.0.29028 | Parametric Equivalent |
| C0805X224K3RECAUTO | KEMET | 1.874 | 399-C0805X224K3RECAUTOCT-ND | kr.2.41000 | Parametric Equivalent |
| C0805X224K3RECAUTO7210 | KEMET | 0 | C0805X224K3RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| CS0805KKX7R8BB224 | YAGEO | 0 | 13-CS0805KKX7R8BB224TR-ND | kr.0.38131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31230 | kr.1,561.50 |
| Unit Price without VAT: | kr.0.31230 |
|---|---|
| Unit Price with VAT: | kr.0.39038 |




